Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.580 |
| 5+ | $16.110 |
| 10+ | $15.810 |
| 25+ | $15.490 |
| 50+ | $14.760 |
| 100+ | $13.430 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$17.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455KBBK-10
Newark Part No.41T1118
Product Range1455
Technical Datasheet
Protective Boot TypeBezel
Protective Boot MaterialPlastic
For Use With1455K Extruded Aluminium Enclosures
External Height - Metric9mm
External Width - Metric46.13mm
External Depth - Metric81.13mm
Protective Boot ColorBlack
Product Range1455
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Protective Boot Type
Bezel
For Use With
1455K Extruded Aluminium Enclosures
External Width - Metric
46.13mm
Protective Boot Color
Black
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
Plastic
External Height - Metric
9mm
External Depth - Metric
81.13mm
Product Range
1455
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

