Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455KAL-10
Newark Part No.41X3978
Product Range1455 Series
Your Part Number
Technical Datasheet
37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.150 |
| 5+ | $22.430 |
| 10+ | $20.790 |
| 25+ | $19.320 |
| 50+ | $18.070 |
| 100+ | $17.640 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$26.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455KAL-10
Newark Part No.41X3978
Product Range1455 Series
Technical Datasheet
Plate TypeEnd
Plate MaterialAluminum
Plate ColorTransparent
For Use WithHammond 1455K Enclosures
External Depth - Metric9mm
External Width - Metric70.02mm
External Height - Metric46.3mm
External Depth - Imperial0.35"
External Width - Imperial2.76"
External Height - Imperial1.82"
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1455KAL-10 from Hammond is a 1455 series aluminium end plate. Suitable for use with 1455K1201 and 1455K1601 extruded aluminium enclosures.
- Clear anodized finish
Technical Specifications
Plate Type
End
Plate Color
Transparent
External Depth - Metric
9mm
External Height - Metric
46.3mm
External Width - Imperial
2.76"
Product Range
1455 Series
Plate Material
Aluminum
For Use With
Hammond 1455K Enclosures
External Width - Metric
70.02mm
External Depth - Imperial
0.35"
External Height - Imperial
1.82"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate