Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455JBREDCopy
Newark Part No.61K2085
Product Range1455 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 10+ | $4.760 |
| 25+ | $4.430 |
| 50+ | $3.990 |
| 100+ | $3.800 |
| 250+ | $3.480 |
| 500+ | $3.230 |
| 1000+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455JBREDCopy
Newark Part No.61K2085
Product Range1455 Series
Technical Datasheet
Protective Boot TypeOpen Bezel
Protective Boot MaterialABS
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorRed
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Protective Boot Type
Open Bezel
For Use With
Hammond 1455J Series Extruded Aluminum Enclosures
External Width - Metric
-
Protective Boot Color
Red
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
ABS
External Height - Metric
-
External Depth - Metric
-
Product Range
1455 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
