Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.680 |
| 5+ | $19.610 |
| 10+ | $18.450 |
| 25+ | $17.060 |
| 50+ | $16.200 |
| 100+ | $15.450 |
| 250+ | $15.030 |
Price for:Each
Minimum: 1
Multiple: 1
$22.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455J1202Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.19J3171
Product Range1455
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric27mm
External Width - Metric78mm
External Depth - Metric120mm
IP RatingIP54
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial3.07"
External Depth - Imperial4.72"
Product Range1455
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
27mm
External Depth - Metric
120mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.07"
Product Range
1455
Configurable
Yes
Enclosure Material
Extruded Aluminium
External Width - Metric
78mm
IP Rating
IP54
Body Color
Natural
External Height - Imperial
1.06"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1455J1202
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

