Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455DPLTBUCopy
Newark Part No.28Y0071
Product Range1455 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $5.780 |
| 30+ | $5.500 |
| 50+ | $5.190 |
| 100+ | $4.870 |
| 250+ | $4.670 |
| 500+ | $4.240 |
| 1000+ | $4.160 |
Price for:Pack of 2
Minimum: 10
Multiple: 10
$57.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455DPLTBUCopy
Newark Part No.28Y0071
Product Range1455 Series
Technical Datasheet
Protective Boot TypeClosed Bezel
Protective Boot MaterialPlastic
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorTranslucent Blue
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Protective Boot Type
Closed Bezel
For Use With
Hammond 1455 Series Extruded Aluminium Enclosures
External Width - Metric
-
Protective Boot Color
Translucent Blue
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
Plastic
External Height - Metric
-
External Depth - Metric
-
Product Range
1455 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
