Print Page
Image is for illustrative purposes only. Please refer to product description.

234 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.260 |
| 5+ | $13.800 |
| 10+ | $12.880 |
| 25+ | $11.890 |
| 50+ | $11.080 |
| 100+ | $10.510 |
| 250+ | $9.880 |
Price for:Each
Minimum: 1
Multiple: 1
$16.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455D801Copy
Newark Part No.85W3677
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric25.15mm
External Width - Metric45mm
External Depth - Metric80mm
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial0.99"
External Width - Imperial1.76"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
25.15mm
External Depth - Metric
80mm
Body Color
Transparent
External Height - Imperial
0.99"
External Depth - Imperial
3.15"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
45mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.76"
Product Range
-
Technical Docs (3)
Alternatives for 1455D801
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
