Print Page
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.590 |
| 5+ | $11.310 |
| 10+ | $11.030 |
| 25+ | $9.860 |
| 50+ | $9.800 |
| 100+ | $9.740 |
| 250+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$11.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455D602
Newark Part No.67AC4417
Product Range1455
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric23mm
External Width - Metric42.5mm
External Depth - Metric60mm
IP RatingIP54
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial0.91"
External Width - Imperial1.67"
External Depth - Imperial2.36"
Product Range1455
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
23mm
External Depth - Metric
60mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.67"
Product Range
1455
Configurable
Yes
Enclosure Material
Extruded Aluminium
External Width - Metric
42.5mm
IP Rating
IP54
Body Color
Natural
External Height - Imperial
0.91"
External Depth - Imperial
2.36"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate