Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455CFBK
Newark Part No.73J3548
Product Range1455 Series
Your Part Number
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.180 |
| 5+ | $14.380 |
| 10+ | $13.810 |
| 25+ | $12.640 |
| 50+ | $11.810 |
| 100+ | $11.040 |
| 250+ | $10.950 |
Price for:Each
Minimum: 1
Multiple: 1
$17.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455CFBK
Newark Part No.73J3548
Product Range1455 Series
Technical Datasheet
Enclosure MaterialAluminum
External Height - Metric29.97mm
External Width - Metric54mm
For Use WithHammond 1455 Series Extruded Aluminium Box Enclosures
External Height - Imperial1.18"
External Width - Imperial2.13"
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Aluminum
External Width - Metric
54mm
External Height - Imperial
1.18"
Product Range
1455 Series
External Height - Metric
29.97mm
For Use With
Hammond 1455 Series Extruded Aluminium Box Enclosures
External Width - Imperial
2.13"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
