Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1444-972Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80Y1396
Product Range1444 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.760 |
| 5+ | $17.390 |
| 10+ | $16.740 |
| 25+ | $16.370 |
| 50+ | $15.810 |
| 100+ | $14.790 |
| 250+ | $14.410 |
Price for:Each
Minimum: 1
Multiple: 1
$17.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-972Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80Y1396
Product Range1444 Series
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric50.8mm
External Width - Metric228.6mm
External Depth - Metric177.8mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial2"
External Width - Imperial9"
External Depth - Imperial7"
Product Range1444 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
50.8mm
External Depth - Metric
177.8mm
Body Color
Natural
External Height - Imperial
2"
External Depth - Imperial
7"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
228.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
9"
Product Range
1444 Series
Configurable
No
Technical Docs (2)
Alternatives for 1444-972
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
