Print Page
Image is for illustrative purposes only. Please refer to product description.

69 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.990 |
| 5+ | $22.790 |
| 10+ | $21.600 |
| 25+ | $18.570 |
| 50+ | $17.910 |
| 100+ | $17.130 |
| 250+ | $16.500 |
Price for:Each
Minimum: 1
Multiple: 1
$25.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-753Copy
Newark Part No.72W2884
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric76.2mm
External Width - Metric177.8mm
External Depth - Metric127mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial3"
External Width - Imperial7"
External Depth - Imperial5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
76.2mm
External Depth - Metric
127mm
Body Color
Natural
External Height - Imperial
3"
External Depth - Imperial
5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
177.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7"
Product Range
-
Technical Docs (3)
Alternatives for 1444-753
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
