Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1444-1773Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82X2806
Product Range1444 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $35.590 |
| 5+ | $34.770 |
| 10+ | $33.950 |
| 25+ | $33.130 |
| 50+ | $32.520 |
| 100+ | $31.090 |
| 250+ | $29.860 |
Price for:Each
Minimum: 1
Multiple: 1
$35.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-1773Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82X2806
Product Range1444 Series
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric76.2mm
External Width - Metric431.8mm
External Depth - Metric177.8mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial3"
External Width - Imperial17"
External Depth - Imperial7"
Product Range1444 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
76.2mm
External Depth - Metric
177.8mm
Body Color
Natural
External Height - Imperial
3"
External Depth - Imperial
7"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
431.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
1444 Series
Configurable
No
Technical Docs (2)
Alternatives for 1444-1773
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
