Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $113.850 |
| 5+ | $105.590 |
| 10+ | $97.320 |
| 25+ | $94.280 |
| 50+ | $92.010 |
| 100+ | $89.660 |
Price for:Each
Minimum: 1
Multiple: 1
$113.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-17156Copy
Newark Part No.28W5355
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric152.4mm
External Width - Metric431.8mm
External Depth - Metric381mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial6"
External Width - Imperial17"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1444-17156 is a Chassis made of aluminium with natural finish. Protected through manufacturing and shipping with a plastic skin cover to ensure a high quality finish.
- Spot welded heavy duty construction
Applications
Industrial
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
152.4mm
External Depth - Metric
381mm
Body Color
Natural
External Height - Imperial
6"
External Depth - Imperial
15"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
431.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
