Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1438DCopy
Newark Part No.24B6505
Product Range1438 Series
Your Part Number
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $128.550 |
| 5+ | $117.720 |
| 10+ | $115.630 |
Price for:Each
Minimum: 1
Multiple: 1
$128.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1438DCopy
Newark Part No.24B6505
Product Range1438 Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialMild Steel
External Height - Metric254mm
External Width - Metric102mm
External Depth - Metric121mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial10"
External Width - Imperial4"
External Depth - Imperial4.75"
Product Range1438 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
254mm
External Depth - Metric
121mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
4.75"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Mild Steel
External Width - Metric
102mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
4"
Product Range
1438 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
