Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $145.780 |
| 5+ | $142.750 |
| 10+ | $140.110 |
| 25+ | $139.750 |
| 50+ | $139.450 |
Price for:Each
Minimum: 1
Multiple: 1
$145.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1437MH
Newark Part No.51R3896
Product Range1437 Series
Enclosure TypePush Button
Enclosure MaterialSteel
External Height - Metric241mm
External Width - Metric159mm
External Depth - Metric121mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial9.5"
External Width - Imperial6.25"
External Depth - Imperial4.75"
Product Range1437 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
241mm
External Depth - Metric
121mm
Body Color
Gray
External Height - Imperial
9.5"
External Depth - Imperial
4.75"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
159mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
6.25"
Product Range
1437 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate