Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $101.810 |
| 5+ | $93.840 |
| 10+ | $91.960 |
| 25+ | $90.090 |
Price for:Each
Minimum: 1
Multiple: 1
$101.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1435CCopy
Newark Part No.50F8451
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes3Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric203.2mm
External Width - Metric83mm
IP RatingIP54
External Depth - Metric70mm
NEMA RatingNEMA 12, 13
External Height - Imperial8"
External Width - Imperial3.25"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
22mm
External Height - Metric
203.2mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
3.25"
Product Range
-
No. of Switch Holes
3Holes
Cover / Base Color
Gray
External Width - Metric
83mm
External Depth - Metric
70mm
External Height - Imperial
8"
External Depth - Imperial
2.75"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1435C
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
