Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 5+ | $9.290 |
| 10+ | $8.760 |
| 25+ | $7.530 |
| 50+ | $7.310 |
| 100+ | $7.040 |
| 250+ | $6.600 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-97Copy
Newark Part No.72W2856
Technical Datasheet
Plate TypeBottom
Accessory TypeBottom Plate
Plate MaterialAluminum
Plate ColorNatural
For Use With1444-972 Aluminum Chassis Enclosures
External Depth - Metric177.8mm
External Width - Metric228.6mm
External Height - Metric1.02mm
External Depth - Imperial7"
External Width - Imperial9"
External Height - Imperial0.04"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Material
Aluminum
For Use With
1444-972 Aluminum Chassis Enclosures
External Width - Metric
228.6mm
External Depth - Imperial
7"
External Height - Imperial
0.04"
SVHC
No SVHC (04-Feb-2026)
Accessory Type
Bottom Plate
Plate Color
Natural
External Depth - Metric
177.8mm
External Height - Metric
1.02mm
External Width - Imperial
9"
Product Range
-
Technical Docs (2)
Alternatives for 1434-97
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
