Print Page
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.820 |
| 5+ | $13.600 |
| 10+ | $12.730 |
| 25+ | $11.640 |
| 50+ | $10.880 |
| 100+ | $10.170 |
| 250+ | $9.990 |
Price for:Each
Minimum: 1
Multiple: 1
$15.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fixing Centers
5"
Thread Size - Metric
-
Product Range
-
Handle Material
Aluminum
Thread Size - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
