Print Page
Image is for illustrative purposes only. Please refer to product description.

86 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
| 5+ | $6.680 |
| 10+ | $6.600 |
| 25+ | $6.530 |
| 50+ | $5.230 |
| 100+ | $4.980 |
| 250+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fixing Centers
71.12mm
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
6-32
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1427P1BK-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
