Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1427NCGM32B
Newark Part No.99AC2062
Product Range1427NCG Series
Your Part Number
Technical Datasheet
67 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 5+ | $5.190 |
| 10+ | $4.860 |
| 25+ | $4.770 |
| 50+ | $4.680 |
| 100+ | $4.600 |
| 250+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427NCGM32B
Newark Part No.99AC2062
Product Range1427NCG Series
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min0.71"
Cable Diameter Max0.98"
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, NEMA 4, NEMA 4X, NEMA 6, NEMA 6P, NEMA 12, NEMA 13
Product Range1427NCG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
0.98"
Gland Colour
Black
Product Range
1427NCG Series
Cable Diameter Min
0.71"
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, NEMA 4, NEMA 4X, NEMA 6, NEMA 6P, NEMA 12, NEMA 13
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate