Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1427MBB
Newark Part No.73J3526
Product Range1427 Series
Your Part Number
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.19 |
| 5+ | $13.58 |
| 10+ | $12.94 |
| 25+ | $11.82 |
| 50+ | $11.05 |
| 100+ | $10.33 |
| 250+ | $10.16 |
Price for:Each
Minimum: 1
Multiple: 1
$16.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427MBB
Newark Part No.73J3526
Product Range1427 Series
Fixing Centers134.62mm
Handle MaterialAluminum, Nylon (Polyamide) Fibreglass Reinforced
Thread Size - MetricM4 x 0.7
Thread Size - Imperial-
Product Range1427 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixing Centers
134.62mm
Thread Size - Metric
M4 x 0.7
Product Range
1427 Series
Handle Material
Aluminum, Nylon (Polyamide) Fibreglass Reinforced
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate