Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1427LBC
Newark Part No.98H1247
Your Part Number
Technical Datasheet
41 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.760 |
| 5+ | $16.890 |
| 10+ | $15.790 |
| 25+ | $14.440 |
| 50+ | $13.490 |
| 100+ | $12.700 |
Price for:Each
Minimum: 1
Multiple: 1
$19.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fixing Centers
7"
Thread Size - Metric
M4 x 0.7
Product Range
-
Handle Material
Aluminum
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate