Print Page
Image is for illustrative purposes only. Please refer to product description.

62 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.170 |
| 5+ | $6.110 |
| 10+ | $6.040 |
| 25+ | $5.640 |
| 50+ | $5.580 |
| 100+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1427G2 is a Chassis Handle made of round steel with bright chrome-plated finish.
- 0.19"-Diameter handle
Applications
Industrial
Contents
Handle, 4-40 x 1/4" (2) Pan head screws and 2x Internal tooth lock washers.
Technical Specifications
Fixing Centers
76.2mm
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
4-40
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
