Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $4.980 |
| 25+ | $4.970 |
| 50+ | $4.350 |
| 100+ | $4.160 |
| 250+ | $3.950 |
| 500+ | $3.870 |
| 1000+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1427E1BK-1 is a Chassis Handle made of round steel with e-black coating finish.
- 0.19"-Diameter handle
Applications
Industrial
Technical Specifications
Fixing Centers
50.8mm
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
6-32
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
