Print Page
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.680 |
| 5+ | $6.500 |
| 10+ | $6.310 |
| 25+ | $5.540 |
| 50+ | $5.390 |
| 100+ | $5.240 |
| 250+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fixing Centers
31.75mm
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
6-32 UNC-2B
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1427B2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
