Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1426SCopy
Newark Part No.95F2576
Product Range1426 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.690 |
| 5+ | $74.130 |
| 10+ | $69.890 |
| 25+ | $64.150 |
Price for:Each
Minimum: 1
Multiple: 1
$85.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1426SCopy
Newark Part No.95F2576
Product Range1426 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric302.4mm
External Depth - Metric152.4mm
IP RatingIP32
Body ColorBlack, White
NEMA Rating-
External Height - Imperial4"
External Width - Imperial11.9"
External Depth - Imperial6"
Product Range1426 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
101.6mm
External Depth - Metric
152.4mm
Body Color
Black, White
External Height - Imperial
4"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
302.4mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
11.9"
Product Range
1426 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
