Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1426O-B
Newark Part No.94F831
Your Part Number
Technical Datasheet
72 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.870 |
| 5+ | $65.740 |
| 10+ | $61.450 |
| 25+ | $58.450 |
Price for:Each
Minimum: 1
Multiple: 1
$76.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1426O-B
Newark Part No.94F831
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric102mm
External Width - Metric254mm
External Depth - Metric178mm
IP RatingIP32
Body ColorBlack, Blue
NEMA Rating-
External Height - Imperial4"
External Width - Imperial10"
External Depth - Imperial7"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
102mm
External Depth - Metric
178mm
Body Color
Black, Blue
External Height - Imperial
4"
External Depth - Imperial
7"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
10"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate