Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1426M-B
Newark Part No.94F829
Product Range1426 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $70.220 |
| 5+ | $59.980 |
| 10+ | $56.680 |
| 25+ | $53.460 |
| 50+ | $53.270 |
| 100+ | $53.090 |
| 250+ | $52.900 |
Price for:Each
Minimum: 1
Multiple: 1
$70.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1426M-B
Newark Part No.94F829
Product Range1426 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric203.2mm
External Depth - Metric152.4mm
IP RatingIP32
Body ColorBlack, Blue
NEMA Rating-
External Height - Imperial4"
External Width - Imperial8"
External Depth - Imperial6"
Product Range1426 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
101.6mm
External Depth - Metric
152.4mm
Body Color
Black, Blue
External Height - Imperial
4"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
203.2mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
8"
Product Range
1426 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate