Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1425BHLOCKCopy
Newark Part No.89W2192
Product Range1425B Series
Your Part Number
64 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $165.350 |
| 5+ | $148.450 |
| 10+ | $146.010 |
| 25+ | $141.040 |
| 50+ | $138.790 |
| 100+ | $136.010 |
Price for:Each
Minimum: 1
Multiple: 1
$165.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1425BHLOCKCopy
Newark Part No.89W2192
Product Range1425B Series
Technical Datasheet
For Use WithHammond Enclosures
Carrying Capacity1050lb
Wheel Diameter3"
Product Range1425B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Hammond Enclosures
Wheel Diameter
3"
SVHC
No SVHC (04-Feb-2026)
Carrying Capacity
1050lb
Product Range
1425B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
