Print Page
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.960 |
| 5+ | $19.600 |
| 10+ | $18.960 |
| 25+ | $18.600 |
| 50+ | $18.050 |
| 100+ | $17.050 |
| 250+ | $16.690 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
$19.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421T9BKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41T0979
Product Range1421
Technical Datasheet
Bumper / Feet MountingAdhesive
Height10.16mm
Base Diameter22.35mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product Range1421
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
22.35mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (04-Feb-2026)
Height
10.16mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
1421
Technical Docs (1)
Alternatives for 1421T9BK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

