Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1421SN25
Newark Part No.05T6362
Product Range1421SN Series
Your Part Number
133 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.320 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$40.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421SN25
Newark Part No.05T6362
Product Range1421SN Series
Technical Datasheet
Accessory TypeBolt & Spring Nut
Thread Size - Metric-
Thread Size - Imperial1/4-20
For Use WithFloor and Wall mounting Cabinets
Product Range1421SN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Bolt & Spring Nut
Thread Size - Imperial
1/4-20
Product Range
1421SN Series
Thread Size - Metric
-
For Use With
Floor and Wall mounting Cabinets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
