Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1421SN
Newark Part No.80K7833
Your Part Number
Technical Datasheet
184 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.860 |
| 5+ | $20.270 |
| 10+ | $19.190 |
| 25+ | $18.130 |
| 50+ | $17.480 |
| 100+ | $17.000 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
$22.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421SN
Newark Part No.80K7833
Technical Datasheet
Accessory TypeSpring Nut
Thread Size - Metric-
Thread Size - Imperial1/4-20
For Use WithRCHS / RCHV Series Tabletop Rack Cabinets
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Spring Nut
Thread Size - Imperial
1/4-20
Product Range
-
Thread Size - Metric
-
For Use With
RCHS / RCHV Series Tabletop Rack Cabinets
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate