Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.760 |
| 5+ | $19.200 |
| 10+ | $18.650 |
| 25+ | $16.050 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$20.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1421NP25 is a zinc-plated round hole Clip Nut. This 1421NP-series has 10 to 32 clip nuts for punched (round hole) panel rails and has the holding strength of a 10 to 32 nut.
Applications
Industrial
Technical Specifications
Accessory Type
Clip Nut
Thread Size - Imperial
10-32
Product Range
-
Thread Size - Metric
-
For Use With
Round punched hole rails
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
