Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $34.340 |
| 10+ | $33.110 |
| 25+ | $33.050 |
| 50+ | $32.140 |
| 100+ | $31.410 |
| 250+ | $30.920 |
| 500+ | $30.300 |
Price for:Pack of 25
Minimum: 5
Multiple: 5
$171.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421A25Copy
Newark Part No.05T6344
Technical Datasheet
Accessory TypeScrew and Washer
Thread Size - Metric-
Thread Size - Imperial10-32
For Use WithRack & Rack Cabinets
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Countersunk rack screw with plastic cup washer provides a standard 0.625" rack screws length with 10-32 threads. The screw itself features a slotted oval head and has a nickel plate finish. The black plastic cup washers have an outside diameter of 0.58".
Applications
Industrial
Contents
25x Screws and 25x Plastic cup washers.
Technical Specifications
Accessory Type
Screw and Washer
Thread Size - Imperial
10-32
Product Range
-
Thread Size - Metric
-
For Use With
Rack & Rack Cabinets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
