Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1418TY24
Newark Part No.24B6230
Product Range1418 FS Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,342.180 |
| 5+ | $2,310.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2,342.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418TY24
Newark Part No.24B6230
Product Range1418 FS Series
Technical Datasheet
Enclosure TypeFree Stand
Enclosure MaterialSteel
External Height - Metric1.53m
External Width - Metric916mm
External Depth - Metric611mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial60.06"
External Width - Imperial36.06"
External Depth - Imperial24.06"
Product Range1418 FS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
1.53m
External Depth - Metric
611mm
Body Color
Gray
External Height - Imperial
60.06"
External Depth - Imperial
24.06"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
916mm
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
36.06"
Product Range
1418 FS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate