Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1418N4ALE10Copy
Newark Part No.25C1890
Product Range1418N4AL Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,062.170 |
| 5+ | $1,038.190 |
| 10+ | $1,017.430 |
| 25+ | $996.660 |
| 50+ | $975.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,062.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418N4ALE10Copy
Newark Part No.25C1890
Product Range1418N4AL Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminum
External Height - Metric254mm
External Width - Metric508mm
External Depth - Metric610mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial10"
External Width - Imperial20"
External Depth - Imperial24"
Product Range1418N4AL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
254mm
External Depth - Metric
610mm
Body Color
Natural
External Height - Imperial
10"
External Depth - Imperial
24"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
508mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
20"
Product Range
1418N4AL Series
Technical Docs (2)
Alternatives for 1418N4ALE10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
