Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,005.710 |
| 5+ | $995.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1,005.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418L10Copy
Newark Part No.50F8439
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric914mm
External Width - Metric609.6mm
External Depth - Metric254mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial36"
External Width - Imperial24"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1418L10 is a single door continuous hinge wall-mount Enclosure with clamped cover. It is designed to house electrical, electronic, hydraulic or pneumatic controls and instruments. It provides a degree of protection from falling dirt, dust, oil and water. The cover and enclosure are finished in recoatable smooth ANSI 61 grey powder coating on the outside, with white powder coating on the inside. It has a bonding stud is provided on the door and a grounding stud is provided in the enclosure.
- IP54, NEMA-12, 13 Protection rating
- Formed 14 gauge steel bodies and doors
- Smooth, continuously welded seams without knockouts, cut-outs or holes
- Door and body stiffeners are provided in the larger enclosures for extra rigidity
- Welded brackets provide for enclosure mounting
- Formed lip on door and enclosure exclude flowing liquids and contaminants
- Continuously hinged door may be removed by pulling the hinge pin
- Door is secured with easily operated stainless steel clamps
- Provision for padlocking
- Oil resistant gaskets are permanently secured
- A removable 12AWG gauge inner panel
- Collar studs are provided for mounting inner panels
- A literature pocket is provided for the inside of the door
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
914mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
36"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
609.6mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
