Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.700 |
| 5+ | $76.820 |
| 10+ | $74.890 |
| 25+ | $73.100 |
| 50+ | $73.040 |
| 100+ | $72.970 |
Price for:Each
Minimum: 1
Multiple: 1
$93.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1415H
Newark Part No.95F2601
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric254mm
External Depth - Metric254mm
IP RatingIP32
Body ColorGray
NEMA Rating-
External Height - Imperial8"
External Width - Imperial10"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
203.2mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
10"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
