Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $336.910 |
Price for:Each
Minimum: 1
Multiple: 1
$336.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414SCO10
Newark Part No.84F010
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric356mm
External Depth - Metric254mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial16"
External Width - Imperial14"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
406mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
356mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
14"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
