Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1414PHRKLP
Newark Part No.50H5635
Product Range1414PH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $109.840 |
| 5+ | $106.670 |
| 10+ | $104.780 |
| 25+ | $103.090 |
| 50+ | $101.960 |
| 100+ | $101.790 |
Price for:Each
Minimum: 1
Multiple: 1
$109.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414PHRKLP
Newark Part No.50H5635
Product Range1414PH Series
Enclosure TypeJunction Box
Enclosure MaterialMild Steel
External Height - Metric254mm
External Width - Metric305mm
External Depth - Metric127mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial10"
External Width - Imperial12"
External Depth - Imperial5"
Product Range1414PH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
254mm
External Depth - Metric
127mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Mild Steel
External Width - Metric
305mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
12"
Product Range
1414PH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate