Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1414PH08
Newark Part No.90F9613
Your Part Number
Technical Datasheet
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $219.040 |
| 5+ | $189.380 |
Price for:Each
Minimum: 1
Multiple: 1
$219.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414PH08
Newark Part No.90F9613
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric356mm
External Depth - Metric203mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial16"
External Width - Imperial14"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1414PH08 is a mild-steel Junction Box Enclosure designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides protection where equipment may be hosed down or otherwise be very wet or in outdoor applications for full weather protection. The cover and enclosure are phosphatized, finished in recoatable smooth ANSI 61 grey powder coating and removable inner panel is finished in white powder coating.
- NEMA-3R, 4, 12, 13 Protection rating
- 16 or 14 gauge steel body
- Covers are formed from 14 gauge steel
- Smooth, continuously welded seams without knockouts, cut-outs or holes
- Welded brackets provide for enclosure mounting
- Continuous hinged cover is secured with stainless steel clamps and screws
- Stainless steel continuous hinge on door may be removed by pulling the stainless steel hinge pin
- Seamless poured-in place gasket
- Internal threaded weld studs are provided for mounting inner panels
- A bonding stud is provided on the door and a grounding stud is provided in the enclosure
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
406mm
External Depth - Metric
203mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
8"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
356mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
14"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate