Print Page
Image is for illustrative purposes only. Please refer to product description.

64 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $129.750 |
| 5+ | $128.800 |
| 10+ | $124.950 |
| 25+ | $124.860 |
| 50+ | $123.800 |
| 100+ | $123.330 |
Price for:Each
Minimum: 1
Multiple: 1
$129.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414N4PHGCopy
Newark Part No.90F9617
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric152mm
External Depth - Metric89mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12, 13
External Height - Imperial8"
External Width - Imperial6"
External Depth - Imperial3.5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1414N4PHG is a mild-steel Junction Box Enclosure designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides protection where equipment may be hosed down or otherwise be very wet or in outdoor applications for full weather protection. The cover and enclosure are phosphatized, finished in recoatable smooth ANSI 61 grey powder coating and removable inner panel is finished in white powder coating.
- IP66, NEMA-3R, 4, 12, 13 Protection rating
- 16 or 14 gauge steel body
- Covers are formed from 14 gauge steel
- Smooth, continuously welded seams without knockouts, cut-outs or holes
- Welded brackets provide for enclosure mounting
- Continuous hinged cover is secured with stainless steel clamps and screws
- Stainless steel continuous hinge on door may be removed by pulling the stainless steel hinge pin
- Seamless poured-in place gasket
- Internal threaded weld studs are provided for mounting inner panels
- A bonding stud is provided on the door and a grounding stud is provided in the enclosure
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
203.2mm
External Depth - Metric
89mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
3.5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12, 13
External Width - Imperial
6"
Product Range
-
Technical Docs (1)
Alternatives for 1414N4PHG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
