Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1413LRSCopy
Newark Part No.24B6008
Product Range1413 Series
Your Part Number
737 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $25.200 |
| 5+ | $24.890 |
| 10+ | $24.580 |
| 25+ | $22.890 |
| 50+ | $21.780 |
| 100+ | $20.790 |
Price for:Each
Minimum: 1
Multiple: 1
$25.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1413LRSCopy
Newark Part No.24B6008
Product Range1413 Series
Technical Datasheet
Coating Type-
Coating Applications-
Dispensing Method-
Coating Colour-
Volume-
Weight-
Product Range1413 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1413LRS is an ANSI 61 gray touch-up Spray Paint for use in matching standard Hammond enclosures.
- Provided in 12oz spray can
Applications
Industrial
Technical Specifications
Coating Type
-
Dispensing Method
-
Volume
-
Product Range
1413 Series
Coating Applications
-
Coating Colour
-
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
