Print Page
Image is for illustrative purposes only. Please refer to product description.

69 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
| 5+ | $9.390 |
| 10+ | $8.820 |
| 25+ | $8.050 |
| 50+ | $7.600 |
| 100+ | $7.180 |
| 250+ | $6.780 |
Price for:Each
Minimum: 1
Multiple: 1
$11.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411HUCopy
Newark Part No.83F8925
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric55.9mm
External Width - Metric56mm
External Depth - Metric102mm
IP RatingIP32
Body ColorNatural
NEMA Rating-
External Height - Imperial2.2"
External Width - Imperial2.2"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
55.9mm
External Depth - Metric
102mm
Body Color
Natural
External Height - Imperial
2.2"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
56mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
