Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1411FBUU
Newark Part No.50Y8913
Product Range1411 Series
Your Part Number
Technical Datasheet
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.440 |
| 5+ | $25.170 |
| 10+ | $23.540 |
| 25+ | $21.520 |
| 50+ | $20.120 |
| 100+ | $19.890 |
Price for:Each
Minimum: 1
Multiple: 1
$29.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411FBUU
Newark Part No.50Y8913
Product Range1411 Series
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialAluminum
External Height - Metric89.48mm
External Width - Metric152.04mm
External Depth - Metric253.64mm
IP RatingIP32
Body ColorNatural
NEMA Rating-
External Height - Imperial3.52"
External Width - Imperial5.99"
External Depth - Imperial9.99"
Product Range1411 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
89.48mm
External Depth - Metric
253.64mm
Body Color
Natural
External Height - Imperial
3.52"
External Depth - Imperial
9.99"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
152.04mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
5.99"
Product Range
1411 Series
Configurable
No
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate