Print Page
6 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.270 |
| 5+ | $81.550 |
| 10+ | $80.000 |
| 25+ | $78.410 |
| 50+ | $76.510 |
Price for:Each
Minimum: 1
Multiple: 1
$90.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1401ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T0922
Product Range1401
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric127mm
External Width - Metric152mm
External Depth - Metric254mm
IP RatingIP32
IP RatingIP32
Body ColorBeige, Black
NEMA Rating-
External Height - Imperial5"
External Width - Imperial5.98"
External Depth - Imperial10"
Product Range1401
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
127mm
External Depth - Metric
254mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
5.98"
Product Range
1401
Configurable
No
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP32
Body Color
Beige, Black
External Height - Imperial
5"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1401A
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

