Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1182Q117
Newark Part No.54X7538
Product Range1182 Series
Your Part Number
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $164.650 |
| 5+ | $156.230 |
| 10+ | $147.820 |
| 25+ | $142.160 |
| 50+ | $137.650 |
Price for:Each
Minimum: 1
Multiple: 1
$164.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182Q117
Newark Part No.54X7538
Product Range1182 Series
Technical Datasheet
Power Rating750VA
Secondary Voltages117V, 234V
Winding TypeDual Primary, Dual Secondary
Primary Voltages117V, 234V
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter149.4mm
Height73.2mm
Secondary Current Nom6.42A
Product Range1182 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial
Technical Specifications
Power Rating
750VA
Winding Type
Dual Primary, Dual Secondary
Toroid Center
Open
Transformer Terminals
Wire Leaded
Height
73.2mm
Product Range
1182 Series
Secondary Voltages
117V, 234V
Primary Voltages
117V, 234V
Transformer Mounting
Chassis Mount
Outer Diameter
149.4mm
Secondary Current Nom
6.42A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
