Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1182P12Copy
Newark Part No.53X0952
Product Range1182 Series
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.000 |
| 5+ | $73.820 |
| 10+ | $69.640 |
| 25+ | $65.990 |
| 50+ | $65.270 |
| 100+ | $64.640 |
Price for:Each
Minimum: 1
Multiple: 1
$78.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182P12Copy
Newark Part No.53X0952
Product Range1182 Series
Technical Datasheet
Power Rating120VA
Secondary Voltages12V, 24V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Primary Voltages117V, 234V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter95.3mm
Height41.4mm
Secondary Current Nom10A
Product Range1182 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1182P12 is a Toroidal Power Transformer made of class B material with dual primary and dual secondary windings.
- Compact
- Lightweight
- Operation without heating/high efficiency
- Low loss by diffusion of magnetic flux (low EMI)
- Primary dual 117/234VAC, 50/60Hz
- Flexible conductors of at least 8" long
- Dielectric test 4000VAC RMS between the primary and the secondary
- Complies with UL 506 (XPTQ2 Guide) No. E207860
- Meets CSA Standard C22.2 No. 66-209651 file
- Compliant with standard 61558-2-4 CEIC according to EC
Applications
Industrial
Contents
Toroidal transformer, 2x Rubber washer (0.062" T x 2.5" OD), 1x Steel mounting washer (18GA x 2.375" OD), 10-24 Bolt (2") with a Lockwasher and 10-24 Hex nut.
Technical Specifications
Power Rating
120VA
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
117V, 234V
Transformer Terminals
Wire Leaded
Height
41.4mm
Product Range
1182 Series
Secondary Voltages
12V, 24V
Toroid Center
Open
Transformer Mounting
Chassis Mount
Outer Diameter
95.3mm
Secondary Current Nom
10A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
