Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1182J117
Newark Part No.54X7488
Product Range1182 Series
Your Part Number
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.540 |
| 5+ | $74.560 |
| 10+ | $70.590 |
| 25+ | $67.620 |
| 50+ | $65.470 |
| 100+ | $63.370 |
Price for:Each
Minimum: 1
Multiple: 1
$78.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182J117
Newark Part No.54X7488
Product Range1182 Series
Technical Datasheet
Power Rating120VA
Secondary Voltages117V, 234V
Winding TypeDual Primary, Dual Secondary
Primary Voltages117V, 234V
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter95.3mm
Height41.4mm
Secondary Current Nom1.02A
Product Range1182 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial
Technical Specifications
Power Rating
120VA
Winding Type
Dual Primary, Dual Secondary
Toroid Center
Open
Transformer Terminals
Wire Leaded
Height
41.4mm
Product Range
1182 Series
Secondary Voltages
117V, 234V
Primary Voltages
117V, 234V
Transformer Mounting
Chassis Mount
Outer Diameter
95.3mm
Secondary Current Nom
1.02A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
