Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoRM0045P70
Newark Part No.31C9470
Product RangeRM Series
Your Part Number
No Longer Available
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoRM0045P70
Newark Part No.31C9470
Product RangeRM Series
Technical Datasheet
Supply Voltage Max600V
Product RangeRM Series
Power Consumption40hp
Impedance-
Phase Type3 Phase
Output Current45A
Inductance700µH
Length4.45"
Width-
Height-
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial, Motor Drive & Control
Technical Specifications
Supply Voltage Max
600V
Power Consumption
40hp
Phase Type
3 Phase
Inductance
700µH
Width
-
SVHC
To Be Advised
Product Range
RM Series
Impedance
-
Output Current
45A
Length
4.45"
Height
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
