Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoRM0004N65
Newark Part No.91F4008
Product RangeRM Series
Your Part Number
No Longer Available
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoRM0004N65
Newark Part No.91F4008
Product RangeRM Series
Technical Datasheet
Supply Voltage Max600V
Product RangeRM Series
Power Consumption3hp
Impedance-
Phase Type3 Phase
Output Current4A
Inductance6.5mH
Length71.88mm
Width111.76mm
Height86.36mm
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial, Motor Drive & Control
Technical Specifications
Supply Voltage Max
600V
Power Consumption
3hp
Phase Type
3 Phase
Inductance
6.5mH
Width
111.76mm
SVHC
To Be Advised
Product Range
RM Series
Impedance
-
Output Current
4A
Length
71.88mm
Height
86.36mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
